EBC13DCCI

Heilind Number:SULEBC13DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCCI

Detailed Description

Introducing the EBC13DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700 VAC. With female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Each contact is made of Phosphor Bronze and plated with gold for optimal conductivity. The 2.54mm pitch and hairpin contact type facilitate efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 26 positions and a tail length of 6.35mm, it provides ample connectivity in compact spaces. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the EBC13DCCI sets a new standard for performance and reliability in PCB connectors.