EBC13DCCN-S189

Heilind Number:SULEBC13DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC13DCCN-S189

Detailed Description

Introducing the EBC13DCCNS189 Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable conductivity and durability. With a 2.54mm pitch and 26 positions, it offers ample connectivity options. The Hairpin contact type and Right Angle orientation facilitate easy installation in tight spaces. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. Its Matte Tin termination plating and -65 to 125°C operating temperature range make it suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for use in hi-rel applications, this connector is a must-have for any PCB assembly project.