EBC13DCCN

Heilind Number:SULEBC13DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCCN

Detailed Description

Introducing the EBC13DCCN, a high-performance board-to-board PCB connector engineered for robust connectivity in demanding environments. With a compact design featuring two rows of 26 female contacts, this connector ensures seamless data transmission with a pitch of 2.54mm. Constructed with PBT and phosphor bronze, it offers superior durability and reliability, even in extreme temperatures ranging from -65 to 125°C. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure mounting. Operating at a voltage of 700VAC and an amperage of 3A, the EBC13DCCN is ideal for high-power applications. Its right-angle orientation and .25-inch tail length facilitate easy installation, making it a versatile solution for various electronic systems. Trust in the EBC13DCCN for efficient and dependable board-to-board connections in your projects.