EBC13DCCS-S189

Heilind Number:SULEBC13DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCCS-S189

Detailed Description

Introducing the EBC13DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision and quality in mind, this connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring reliable and efficient power transmission. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for use in high-power circuitry. The connector offers 26 positions with hairpin contacts, allowing for secure and stable connections. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector is RoHS compliant and meets industry standards for quality and performance. Trust the EBC13DCCS-S189 for your connectivity needs in aerospace, defense, and other hi-rel applications.