| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCCT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCCT-S189 |
EBC13DCCT-S189
| Heilind Number: | SULEBC13DCCT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCCT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze female connector, featuring a threaded mount type for secure installation on your PCB. With two rows and a pitch of 2.54mm, this connector offers 26 hairpin contact positions plated with gold for optimal conductivity. Operating at up to 700VAC and 3A, it ensures reliable power transmission. Designed for durability, it boasts a wide operating temperature range from -65 to 125°C. The connector's right-angle orientation and .25-inch tail length allow for efficient PCB layout. Measuring .61 inches in height and 9.4mm in width, it is suitable for various electronic applications. Its termination plating of matte tin further enhances its performance and longevity. Trust in the EBC13DCCTS189 for seamless board-to-board connectivity.

