EBC13DCCT

Heilind Number:SULEBC13DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCCT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCCT

Detailed Description

The EBC13DCCT is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for various applications. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. The hairpin contact type and right-angle orientation make it easy to use in tight spaces. With 26 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained designs. The termination method is through-hole with matte tin plating, ensuring long-term durability. Overall, the EBC13DCCT is a reliable and efficient connector for demanding PCB applications.