EBC13DCKD-S288

Heilind Number:SULEBC13DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCKD-S288

Detailed Description

Introducing the EBC13DCKD-S288, a high-performance board-to-board connector designed for reliable and efficient power transmission. Featuring a robust construction of PBT and phosphor bronze, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for applications requiring high power delivery. The 2-row design with 26 positions offers ample connectivity options, while the clearance hole mount type and card extender termination method simplify installation. Gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the loop bellow contact type and matte tin termination plating further enhance performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Add it to your project for secure and efficient board-to-board connections.