EBC13DCKD

Heilind Number:SULEBC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCKD

Detailed Description

Introducing the EBC13DCKD Board To Board PCB Connector, designed for high-performance applications. Featuring durable PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a straight orientation and 26 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it's suitable for various industrial settings. The loop bellow contact type and matte tin termination plating further enhance its durability. At just 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. Trust the EBC13DCKD for seamless board-to-board connections in your PCB designs.