EBC13DCKH-S288

Heilind Number:SULEBC13DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBC13DCKH-S288, is a high-performance component designed for reliable connectivity in electronic systems. Featuring a female gender, this connector offers a secure fit with a clearance hole mount type. Its termination method, using a Card Extender, ensures efficient signal transmission. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and 26 positions across 2 rows, it allows for versatile board-to-board connections. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its Loop Bellow contact type and Straddle orientation further enhance its performance. The matte tin termination plating ensures durability. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it saves space on PCBs. Ideal for various applications in aerospace, defense, and industrial sectors, the EBC13DCKHS288 guarantees high reliability and longevity in connectivity solutions.