| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DCKH |
EBC13DCKH
| Heilind Number: | SULEBC13DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 26 positions, allowing for secure and reliable connections. Its termination method through-hole ensures stability, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. The loop bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the EBC13DCKH for seamless and efficient board-to-board connections in your electronic devices.

