EBC13DCKI-S288

Heilind Number:SULEBC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCKI-S288

Detailed Description

Introducing the EBC13DCKI-S288, a high-performance PCB connector designed for reliable power and data transmission in demanding electronic systems. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. The female gender, straddle orientation, and threaded mount type make it easy to integrate into your PCB layout. With 26 positions and a pitch of 2.54mm, it provides ample connectivity for your applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The loop bellow contact type and card extender termination method guarantee secure connections. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the EBC13DCKI-S288 for high-reliability board-to-board and card edge connections in aerospace, defense, and other mission-critical systems.