EBC13DCKN-S288

Heilind Number:SULEBC13DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCKN-S288

Detailed Description

Introducing the EBC13DCKN-S288, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for precision electronic applications. Featuring a female gender with two rows, this connector offers seamless connectivity with an amperage rating of 3A. Its innovative Loop Bellow contact type, crafted from gold-plated Phosphor Bronze, ensures reliable signal transmission even in demanding environments. With a wide operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector guarantees exceptional performance and durability. The termination method, Card Extender, and termination plating of Matte Tin further enhance its functionality. Measuring 9.4mm in width and 15.49mm in height, the EBC13DCKN-S288 is the perfect solution for compact yet high-speed PCB connections. Elevate your electronic designs with this top-of-the-line connector, where quality meets innovation.