EBC13DCKN

Heilind Number:SULEBC13DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCKN

Detailed Description

Introducing the EBC13DCKN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Constructed with a blend of PBT and Phosphor Bronze materials, this connector ensures durability and optimal performance. Featuring a female gender with two rows and 26 positions, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the loop bellow contact type and straight orientation enhance signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets high power demands. The termination method through-hole with matte tin plating ensures secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is space-efficient. Ideal for use in hi-rel environments, the EBC13DCKN is the perfect choice for demanding PCB connectivity needs.