EBC13DCKS-S288

Heilind Number:SULEBC13DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC13DCKS-S288, offers reliable connectivity in a compact design. With a 2.54mm pitch and 26 positions on 2 rows, this female connector is ideal for high-density applications. Featuring side hole mount and card extender termination method, it ensures secure attachment. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The loop bellow contact type and straddle orientation further enhance its performance. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. With a connector height of 15.49mm and width of 9.4mm, it offers easy installation on PCBs. The matte tin termination plating adds to its longevity. Whether in industrial or commercial settings, this connector meets the demands of critical applications with its high reliability and quality construction.