EBC13DCKS

Heilind Number:SULEBC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCKS

Detailed Description

Introducing the EBC13DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with 26 positions, ensuring reliable connectivity. The female gender and side hole mount type make it versatile for various circuit board setups. Constructed with PBT and phosphor bronze, it guarantees durability and efficient signal transmission. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance standards. Ideal for aerospace, defense, and industrial applications, the EBC13DCKS ensures secure and stable connections in critical systems.