| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCKT |
EBC13DCKT
| Heilind Number: | SULEBC13DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DCKT, a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it meets stringent power requirements. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Featuring a straight orientation, threaded mount type, and through-hole termination method, installation is secure and straightforward. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EBC13DCKT for your critical connections.

