EBC13DCMD-S288

Heilind Number:SULEBC13DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCMD-S288

Detailed Description

Introducing the EBC13DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Its 26 positions, arranged in 2 rows with a pitch of 2.54mm, offer exceptional connectivity. The Hairpin contact type and Card Extender termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of industries. RoHS compliant and with Matte Tin termination plating, it meets international standards for environmental responsibility. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust in the EBC13DCMDS288 for superior performance and durability in your PCB assembly projects.