| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DCMD |
EBC13DCMD
| Heilind Number: | SULEBC13DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCMD |
| ECAD Model: |
Specifications
Detailed Description
The EBC13DCMD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. With 26 positions in a 2-row configuration, it allows for efficient data transmission. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and compact in size, the EBC13DCMD is the perfect choice for high-reliability applications.

