EBC13DCMH-S288

Heilind Number:SULEBC13DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCMH-S288

Detailed Description

Introducing the EBC13DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The two rows of 26 hairpin contacts, plated with gold for optimal conductivity, provide secure and efficient connectivity. Its clearance hole mount type and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, including a connector height of 15.49mm and width of 9.4mm, it offers space-saving benefits. The matte tin termination plating enhances solderability and corrosion resistance. Certified for RoHS compliance, this connector is a reliable choice for your connectivity needs. Elevate your PCB connections with the EBC13DCMH-S288.