EBC13DCMH

Heilind Number:SULEBC13DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCMH

Detailed Description

Introducing the EBC13DCMH, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. With a sleek, two-row female configuration, this connector boasts a sturdy mount type of Clearance Hole, ensuring secure attachment. Its termination method via Wire Wrap guarantees reliable signal transmission. Crafted with premium materials like Phosphor Bronze and Gold plating, it offers exceptional conductivity and durability. Operating at a voltage of 700 VAC with an amperage of 3A, this connector is suitable for a wide range of power and data transfer needs. Featuring Hairpin contact type and straight orientation, it facilitates seamless connections within circuit boards. With 26 positions and a tail length of 14.22mm, it accommodates multiple signals with ease. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-efficient installation. The Matte Tin termination plating adds an extra layer of protection against corrosion. Whether in industrial machinery, telecommunications systems, or aerospace applications, the EBC13DCMH guarantees optimal performance and reliability. Upgrade your connectivity solutions with this advanced PCB connector.