EBC13DCMI-S288

Heilind Number:SULEBC13DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCMI-S288

Detailed Description

Introducing our EBC13DCMI-S288 Board To Board PCB Connector, specifically designed for high-performance applications. Boasting a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. Its Female gender, 2 rows, and Threaded mount type guarantee secure and stable connections. Featuring a contact pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for power and signal transmission. With 26 Hairpin contacts and a straddle orientation, it offers efficient signal transfer. The Matte Tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial use. Compact yet durable, with dimensions of 15.49mm (connector height) and 9.4mm (connector width), this connector is perfect for space-constrained PCB designs. Trust in the EBC13DCMIS288 for seamless board-to-board connectivity in your high-reliability applications.