EBC13DCMI

Heilind Number:SULEBC13DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCMI

Detailed Description

Introducing the EBC13DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its 26 gold-plated Hairpin contacts ensure optimal signal transmission, rated for up to 3A and 700VAC. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With a pitch of 2.54mm and straight orientation, it's perfect for compact designs. Operating efficiently in temperatures ranging from -65 to 125°C, and with matte tin termination plating for added durability, this connector is a dependable choice for aerospace, military, and industrial systems. Trust the EBC13DCMI for superior performance and longevity in your electronic assemblies.