| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DCMN-S288 |
EBC13DCMN-S288
| Heilind Number: | SULEBC13DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Connector, SKU EBC13DCMN-S288, is a high-performance female connector featuring two rows of 26 hairpin contact positions. Designed for a pitch of 2.54mm, it ensures secure and efficient board-to-board or card edge connections. The termination method of Card Extender with matte tin plating offers reliable signal transmission. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for diverse electronic applications. Its straddle orientation and tail length of 13.84mm facilitate easy installation. Meeting stringent standards, including an operating temperature range of -65 to 125°C, the EBC13DCMNS288 is a dependable choice for your connectivity needs.

