EBC13DCMN

Heilind Number:SULEBC13DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCMN

Detailed Description

Introducing the EBC13DCMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in operation. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of power transmission. The female gender, 2 rows, and 26 positions offer versatile connectivity options. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees efficient signal transfer. The hairpin contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The matte tin termination plating adds durability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC13DCMN ensures seamless connections, making it a reliable choice for engineers and designers.