EBC13DCMS-S288

Heilind Number:SULEBC13DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCMS-S288

Detailed Description

Introducing the EBC13DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 26 positions each, this connector offers reliable connectivity in tight spaces. The female gender and side hole mount type make it versatile for various electronic systems. With a contact pitch of 2.54mm and contact material of phosphor bronze with gold plating, it ensures efficient signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. The connector's hairpin contact type and card extender termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for even the most extreme environments. Additionally, the matte tin termination plating enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it offers easy integration into PCB layouts. Trust the EBC13DCMS-S288 for top-notch performance in critical electronic applications.