EBC13DCMS

Heilind Number:SULEBC13DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCMS

Detailed Description

The EBC13DCMS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage and 700VAC voltage rating, it can handle power-intensive tasks with ease. The female gender, two rows of 26 positions, and side hole mount type make it versatile for different circuit board setups. Using a wire wrap termination method and gold-plated contacts on Phosphor Bronze, it guarantees secure and low-resistance connections. The hairpin contact type and straight orientation further enhance its efficiency. With an operating temperature range of -65 to 125°C, it is suitable for both standard and harsh operating conditions. The Matte Tin termination plating provides added durability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for hi-rel applications, it delivers exceptional performance and longevity. Upgrade your PCB connections with the EBC13DCMS for seamless functionality and peace of mind.