EBC13DCMT-S288

Heilind Number:SULEBC13DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCMT-S288

Detailed Description

Introducing the EBC13DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable combination of PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, 2.54mm pitch configuration with 26 gold-plated hairpin contacts, it offers secure and efficient signal transmission. The threaded mounting and card extender termination method make installation a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and consistent performance. Compact and sturdy, with a connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust in the EBC13DCMT-S288 for your connectivity needs, whether in aerospace, defense, or industrial applications.