EBC13DCMT

Heilind Number:SULEBC13DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a durable construction for reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its two rows of hairpin contacts, made of gold-plated phosphor bronze, ensure secure and low-resistance connections. The threaded mount type and wire wrap termination method provide easy installation onto PCBs. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances its durability. Perfect for board-to-board and card-edge connections, the EBC13DCMT connector is a reliable solution for your connectivity needs.