EBC13DCSD-S288

Heilind Number:SULEBC13DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCSD-S288

Detailed Description

The EBC13DCSD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and 26 positions offers versatile connectivity options. Utilizing clearance hole mount and card extender termination methods, installation is efficient and secure. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal transmission. Its hairpin contact type and straddle orientation further enhance connectivity. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The EBC13DCSDS288 is the perfect choice for demanding PCB interconnect solutions.