EBC13DCSD

Heilind Number:SULEBC13DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCSD

Detailed Description

The EBC13DCSD is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in a variety of environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 26 gold-plated hairpin contacts provide secure mating, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it offers robust performance in harsh conditions. With a compact connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the EBC13DCSD for efficient and durable board-to-board connections in your electronic designs.