EBC13DCSH-S288

Heilind Number:SULEBC13DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCSH-S288

Detailed Description

Introducing the EBC13DCSH-S288, a high-performance Board To Board PCB Connector designed for critical applications. With its durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in demanding environments. Featuring two rows with 26 positions and a pitch of 2.54mm, it ensures efficient data transmission. The female connector with clearance hole mount type and card extender termination method guarantees easy and secure installation. Its Phosphor Bronze contacts plated with gold provide excellent conductivity, while the hairpin contact type ensures stable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With termination plating in matte tin, it offers enhanced durability. Ideal for use in aerospace, defense, and other high-reliability applications, the EBC13DCSH-S288 sets a new standard in connectivity.