EBC13DCSH

Heilind Number:SULEBC13DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCSH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCSH

Detailed Description

Introducing the EBC13DCSH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction, this connector offers robust durability and reliable performance. With a contact rating of 3A and voltage rating of 700VAC, it ensures safe and efficient power transmission. The gold-plated hairpin contacts guarantee superior conductivity, while the matte tin termination provides secure soldering. With a straight orientation and 26 positions on 2 rows, it allows for easy and precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC13DCSH for high-reliability connectivity in your PCB designs.