EBC13DCSI-S288

Heilind Number:SULEBC13DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCSI-S288

Detailed Description

The EBC13DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 26 positions each, it offers secure and reliable connectivity. Featuring female gender and threaded mounting, it ensures a stable connection even in harsh environments. The termination method of card extender, along with phosphor bronze contacts plated with gold, guarantees excellent signal transmission. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and data-intensive systems. Its hairpin contact type and straddle orientation further enhance its durability and efficiency. With a tail length of 3.68mm and termination plating of matte tin, it ensures easy installation on PCBs. The connector's wide operating temperature range of -65 to 125°C makes it ideal for use in varied conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether it's for industrial machinery, aerospace, or telecommunications, the EBC13DCSI-S288 is a reliable choice for high-reliability applications.