EBC13DCSI

Heilind Number:SULEBC13DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCSI

Detailed Description

Introducing the EBC13DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female pins for secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The contact plating with Gold ensures optimal signal transmission, while the termination method using Thru Hole technology guarantees easy installation. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. With a straight orientation and 26 positions, it provides ample connectivity options. Its matte tin termination plating enhances longevity and performance. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The EBC13DCSI is the perfect choice for high-reliability electronic systems.