| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCSN-S288 |
EBC13DCSN-S288
| Heilind Number: | SULEBC13DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC13DCSN-S288 Board To Board PCB Connector is a high-performance female connector designed for reliable signal transmission in demanding environments. With PBT & Phosphor Bronze construction and gold-plated contact plating, this connector ensures optimal conductivity and durability. Featuring a 2-row, 26-position layout with a 2.54mm pitch, it offers versatile connectivity options. The hairpin contact type and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. Trust in the EBC13DCSN-S288 for your critical connectivity needs.

