| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DCSN |
EBC13DCSN
| Heilind Number: | SULEBC13DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DCSN, a high-quality female connector designed for secure and efficient board-to-board PCB connections. Featuring two rows with a total of 26 positions, this connector offers reliable performance in a range of applications. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure durability and excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of demanding electronic systems. The straight orientation and 4.06mm tail length facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a variety of environments. Trust the EBC13DCSN for dependable and long-lasting connectivity in your electronic devices.

