EBC13DCSS-S288

Heilind Number:SULEBC13DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCSS-S288

Detailed Description

Introducing the EBC13DCSS-S288, a high-performance board-to-board PCB connector engineered for optimal connectivity in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the needs of various electronic applications. The female gender, two rows, and side hole mount type make for easy and secure installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced durability. The 2.54mm pitch and 26 positions cater to versatile connectivity requirements. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. With a compact design, featuring a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. The matte tin termination plating ensures corrosion resistance, making it a reliable choice for long-term use. Ideal for aerospace, defense, and industrial applications, the EBC13DCSS-S288 sets a new standard in connectivity.