EBC13DCSS

Heilind Number:SULEBC13DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCSS

Detailed Description

Introducing the EBC13DCSS Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable operation even in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it guarantees efficient power transmission. The Female connector with two rows and a Side Hole mount type offers versatile installation options. Its Thru Hole termination method and Gold-plated Phosphor Bronze contacts provide excellent conductivity. The 2.54mm pitch and 26 positions cater to various connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of just 15.49mm and a width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures long-term durability. Ideal for use in hi-rel environments, the EBC13DCSS connector is a dependable solution for your connectivity requirements.