EBC13DCST-S288

Heilind Number:SULEBC13DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCST-S288

Detailed Description

The EBC13DCST-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector is ideal for demanding industrial applications. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures safe and stable power transmission. The female connector with two rows of 26 hairpin contacts offers versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. With a pitch of 2.54 mm and a tail length of 3.68 mm, it allows for easy and secure mounting. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Compact in size, with a height of 15.49 mm and a width of 9.4 mm, it is space-saving and efficient. Perfect for use in aerospace, defense, and other hi-rel applications, the EBC13DCST-S288 is a reliable solution for your connectivity needs.