EBC13DCST

Heilind Number:SULEBC13DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCST

Detailed Description

Introducing the EBC13DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and threaded mount offer secure attachment, while the thru-hole termination method guarantees easy installation. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC13DCST for superior performance and durability in your PCB connections.