| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCTD-S288 |
EBC13DCTD-S288
| Heilind Number: | SULEBC13DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DCTD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 26 hairpin contacts, constructed from durable PBT and phosphor bronze with gold plating for optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power and data transfer. The clearance hole mount type and card extender termination method offer easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the EBC13DCTD-S288 for secure and efficient board-to-board connections in your projects.

