| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCTD |
EBC13DCTD
| Heilind Number: | SULEBC13DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCTD |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Female Connector, featuring a 2-row design with a clearance hole mount type, is perfect for high-performance board-to-board PCB connections. With a 3A amperage and gold-plated contacts, it ensures reliable power transmission up to 700VAC. The hairpin contact type and straight orientation guarantee secure and stable connections, while the 26 positions accommodate multiple signal lines. Operating effortlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. With matte tin termination plating for enhanced durability, this EBC13DCTD connector is a dependable choice for demanding environments.

