| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCTH-S288 |
EBC13DCTH-S288
| Heilind Number: | SULEBC13DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC13DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power and signal transmission. Featuring two rows of 26 gold-plated phosphor bronze contacts in a hairpin configuration, it guarantees excellent conductivity and durability. The clearance hole mount type and card extender termination method make it easy to install and maintain. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on your PCB layout. Trust the EBC13DCTH-S288 for secure and efficient board-to-board connections in your electronic systems.

