EBC13DCTH

Heilind Number:SULEBC13DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCTH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCTH

Detailed Description

Introducing the EBC13DCTH, a high-performance female connector designed for board-to-board PCB applications. Engineered with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. Featuring two rows with a total of 26 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The hairpin contact type and straight orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The termination method is through-hole with clearance holes, and the termination plating is Matte Tin, providing secure attachment to PCBs. Compact in size with a height of .61in and a width of 9.4mm (.37in), it offers efficient space utilization. Trust the EBC13DCTH for robust and high-quality board-to-board connections in your electronic designs.