EBC13DCTI-S288

Heilind Number:SULEBC13DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCTI-S288

Detailed Description

Introducing the EBC13DCTI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures superior conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and hairpin contact type offer secure mating with corresponding components. Threaded mount and card extender termination method facilitate easy installation. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable board space. Matte tin termination plating ensures long-term reliability. Whether it's for aerospace, defense, or industrial applications, the EBC13DCTI-S288 guarantees high performance and longevity.