| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCTI |
EBC13DCTI
| Heilind Number: | SULEBC13DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DCTI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and low-resistance connections. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for power and signal transmission. Its 2.54mm pitch and 26 positions cater to various connectivity needs, while the straight orientation and threaded mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBC13DCTI for seamless and durable board-to-board connections in your next project.

