EBC13DCTN-S288

Heilind Number:SULEBC13DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCTN-S288

Detailed Description

The EBC13DCTN-S288 PCB connector is a high-performance component designed for reliable board-to-board connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. Its 2 rows of 26 positions and hairpin contacts offer secure and efficient mating. The card extender termination method and matte tin plating guarantee easy installation and maintenance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for aerospace, defense, and telecommunications systems, the EBC13DCTNS288 is a dependable solution for high-reliability connectivity needs.