EBC13DCTN

Heilind Number:SULEBC13DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCTN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCTN

Detailed Description

Introducing the EBC13DCTN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 26 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity. The hairpin contact type and straight orientation further enhance its functionality. Operating at a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The connector, with a voltage rating of 700VAC and amperage of 3A, is suitable for power and signal transmission. Its matte tin termination plating and no mounting design simplify installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for industrial and commercial electronics, the EBC13DCTN is a reliable choice for your connectivity needs.