EBC13DCTT-S288

Heilind Number:SULEBC13DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCTT-S288

Detailed Description

The EBC13DCTT-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in demanding environments. The female connector offers 26 positions in a 2-row configuration, with a pitch of 2.54mm. Its threaded mount type and card extender termination method provide secure installation on PCBs. Contact points made of gold-plated phosphor bronze guarantee excellent conductivity, rated for up to 3A and 700VAC. Operating temperature range of -65 to 125°C makes it suitable for harsh industrial settings. The hairpin contact type and straddle orientation further enhance its performance. With a compact height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity solutions. Matte tin termination plating ensures long-term durability. This connector, part of the EBC13DCTTS288 series, is ideal for applications requiring high reliability and signal integrity.