EBC13DCWD-S288

Heilind Number:SULEBC13DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCWD-S288

Detailed Description

Introducing the EBC13DCWD-S288, a high-performance connector designed for seamless board-to-board and card edge connections. Constructed from durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage and supports 26 positions across 2 rows. With a clearance hole mount type and card extender termination method, installation is quick and easy. The gold-plated contacts ensure reliable conductivity, while the hairpin contact type and straddle orientation guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is perfect for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained environments. Trust in the EBC13DCWD-S288 for efficient and durable connectivity in your electronic devices.